Part Details for UF600G by Diotec Semiconductor AG
Overview of UF600G by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UF600G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-UF600G-ND
|
DigiKey | DIODE GEN PURP 400V 6A P600 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1853 / $0.5600 | Buy Now |
DISTI #
2721-UF600GTR-ND
|
DigiKey | DIODE GEN PURP 400V 6A P600 Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
637-UF600G
|
Mouser Electronics | Rectifiers Ultrafast, P600, 400V, 6A, 175C RoHS: Compliant | 928 |
|
$0.1690 / $0.6900 | Buy Now |
|
Onlinecomponents.com | Diode - Ultrafast - P600 - 400V - 6A - 75ns RoHS: Compliant | 0 |
|
$0.1440 / $0.1815 | Buy Now |
DISTI #
UF600G-DIO
|
TME | Diode: rectifying, THT, 400V, 6A, Ammo Pack, Ifsm: 270A, P600, 75ns Min Qty: 3 | 9919 |
|
$0.1630 / $0.2730 | Buy Now |
Part Details for UF600G
UF600G CAD Models
UF600G Part Data Attributes:
|
UF600G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
UF600G
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UF600G
This table gives cross-reference parts and alternative options found for UF600G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF600G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRP600G | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | General Instrument Corp | UF600G vs SRP600G |
SRP600G-E3/54 | DIODE 6 A, 400 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Rectifier Diode | Vishay Semiconductors | UF600G vs SRP600G-E3/54 |
PG600G | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | UF600G vs PG600G |
P600G | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | HY Electronic Corp | UF600G vs P600G |