Part Details for UJ110C5E-RED by L-com Inc
Results Overview of UJ110C5E-RED by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UJ110C5E-RED Information
UJ110C5E-RED by L-com Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
| MP-5ERJ45UNNR-050 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-050 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 50ft | |
| MP-64RJ45UNNR-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 3ft |
Price & Stock for UJ110C5E-RED
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90M1898
|
Newark | Conn, Keystone 110/Rj45 Jack, Cat5E, Red, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Panel Mount |L-Com UJ110C5E-RED RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$13.0100 / $14.8300 | Buy Now |
|
DISTI #
71062066
|
RS | JACK CAT5E RJ45/110 RED Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.0700 / $15.1300 | RFQ |
|
|
Onlinecomponents.com | JACK CAT5E RJ45/110 RED COO: Great Britain RoHS: Compliant | 0 |
|
$13.3400 / $17.5200 | Buy Now |
|
DISTI #
77754115
|
Verical | UJ110C5E-RED Min Qty: 6 Package Multiple: 1 | Americas - 108 |
|
$12.1581 / $15.3900 | Buy Now |
|
DISTI #
UJ110C5E-RED
|
L-com US | HellermannTyton's modular jacks are designed to "future proof" installations. The patented design uses crosstalk cancellation technology that allows for consistently superior performance. The jack's design promotes ease of use for the installer. An extra tab allows for effortless removal of the jack from the faceplate and a built-in strain relief maintains solid termination of cable. Large volume quote available, Contact us today. Min Qty: 1 Package Multiple: 1 | 108 |
|
$12.1600 / $15.3900 | Buy Now |