Part Details for UKT1C471MPD1TD by Nichicon Corporation
Overview of UKT1C471MPD1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKT1C471MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-10641-1-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
699 In Stock |
|
$0.1686 / $0.7500 | Buy Now |
DISTI #
647-UKT1C471MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 16V 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1770 / $0.6500 | Order Now |
Part Details for UKT1C471MPD1TD
UKT1C471MPD1TD CAD Models
UKT1C471MPD1TD Part Data Attributes
|
UKT1C471MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKT1C471MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 315 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UKT1C471MPD1TD
This table gives cross-reference parts and alternative options found for UKT1C471MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKT1C471MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXA470MKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | UKT1C471MPD1TD vs 16YXA470MKC8X11.5 |
NRWS471M16V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UKT1C471MPD1TD vs NRWS471M16V8X11.5TBSTF |
NRWY471M16V8X11.5TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UKT1C471MPD1TD vs NRWY471M16V8X11.5TBSTF |
MALREKB00PB347DN0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Vishay Intertechnologies | UKT1C471MPD1TD vs MALREKB00PB347DN0K |
NRSY471M16V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | UKT1C471MPD1TD vs NRSY471M16V8X11.5TBSTF |
RD1C477M0811MDR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | UKT1C471MPD1TD vs RD1C477M0811MDR |
RD1C477M0811MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | UKT1C471MPD1TD vs RD1C477M0811MDL |
16YXA470M8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | UKT1C471MPD1TD vs 16YXA470M8X11.5 |
NRWS471M16V8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UKT1C471MPD1TD vs NRWS471M16V8X11.5 |
RD1C477M0811MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | UKT1C471MPD1TD vs RD1C477M0811MJL |