Part Details for ULQ2001A by STMicroelectronics
Results Overview of ULQ2001A by STMicroelectronics
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULQ2001A Information
ULQ2001A by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ULQ2001A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ULQ2001A-ND
|
DigiKey | TRANS 7NPN DARL 50V 500MA 16DIP Min Qty: 4000 Container: Tube |
0 Tube |
|
$0.3947 | Buy Now |
|
DISTI #
E02:0323_00205868
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2343 | Europe - 2475 |
|
$0.3830 / $1.6032 | Buy Now |
|
DISTI #
V79:2366_17781963
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1234 | Americas - 696 |
|
$0.2563 | Buy Now |
|
DISTI #
V36:1790_06568359
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Date Code: 1234 | Americas - 25 |
|
$0.2691 | Buy Now |
|
DISTI #
511-ULQ2001A
|
Mouser Electronics | Darlington Transistors Seven darlington 3V SUPPLY RoHS: Compliant | 2608 |
|
$0.3200 / $1.7900 | Buy Now |
|
DISTI #
76085557
|
Verical | Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2343 | Americas - 2470 |
|
$0.3780 / $0.9730 | Buy Now |
|
DISTI #
26113424
|
Verical | Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1234 | Americas - 696 |
|
$0.2563 | Buy Now |
|
DISTI #
59397840
|
Verical | Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1234 | Americas - 25 |
|
$0.2691 | Buy Now |
|
DISTI #
ULQ2001A
|
Avnet Americas | Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube - Rail/Tube (Alt: ULQ2001A) COO: Singapore RoHS: Compliant Min Qty: 3000 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$0.2737 / $0.2910 | Buy Now |
|
DISTI #
E02:0323_00205868
|
Arrow Electronics | Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2343 | Europe - 2475 |
|
$0.3830 / $1.6032 | Buy Now |
US Tariff Estimator: ULQ2001A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ULQ2001A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULQ2001A Part Data Attributes
|
|
ULQ2001A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ULQ2001A
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 7 Driver, 0.5A, BIPolar, PDIP16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 10 Weeks | |
| Built-in Protections | Transient | |
| Driver Number of Bits | 7 | |
| Input Characteristics | Standard | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e4 | |
| Length | 19.18 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Collector | |
| Output Current Flow Direction | Sink | |
| Output Peak Current Limit-Nom | 0.5 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 5.33 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Turn-off Time | 1 µS | |
| Turn-on Time | 1 µS | |
| Width | 6.6 Mm |
ULQ2001A Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4566, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The selection of external components depends on the specific application and operating conditions. STMicroelectronics provides a component selection guide in the datasheet, and also recommends using their online simulation tool, STMicroelectronics' Power Designer, to optimize component selection and ensure stable operation.
-
The maximum ambient temperature range for the ULQ2001A is -40°C to +125°C. Operating the device outside this range can affect its performance, including reduced efficiency, increased power consumption, and potential damage to the device. It's essential to ensure proper thermal management and cooling to maintain optimal performance.
-
STMicroelectronics provides a troubleshooting guide in the application note AN4566, which covers common issues and their possible causes. Additionally, engineers can use oscilloscopes and other diagnostic tools to identify and resolve issues. It's also recommended to consult with STMicroelectronics' technical support team for further assistance.
-
Yes, the ULQ2001A is compatible with lead-free soldering processes. STMicroelectronics recommends following the JEDEC standard J-STD-020D for lead-free soldering, with a peak temperature of 260°C and a dwell time of 30 seconds.