Parametric results for: ULQ2001A under Peripheral Drivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ulq2001a
Select parts from the table below to compare.
Compare
Compare
package
ULQ2001A
STMicroelectronics
$0.4140 Yes Active STANDARD OPEN-COLLECTOR 7 500 mA 1000 ns 1000 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK INVERTED YES R-PDIP-T16 e4 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.18 mm 5.33 mm 6.6 mm DIP DIP, DIP16,.3 16 Compliant EAR99 8542.39.00.60
package
ULQ2001A
Allegro MicroSystems LLC
Check for Price Obsolete STANDARD OPEN-COLLECTOR 7 500 mA 1000 ns 1000 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK INVERTED YES R-PDIP-T16 105 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 19.18 mm 5.33 mm 6.6 mm SOIC DIP-16 16 EAR99 8542.39.00.60