Part Details for ULR-B-22512-R001-F-LF-SLT by TT Electronics plc
Results Overview of ULR-B-22512-R001-F-LF-SLT by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ULR-B-22512-R001-F-LF-SLT Information
ULR-B-22512-R001-F-LF-SLT by TT Electronics plc is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
| MP-6ARJ45SNNR-001 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-001 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 1ft | |
| MP-64RJ45UNNR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft |
Price & Stock for ULR-B-22512-R001-F-LF-SLT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ULRB22512R001FLFSLT
|
TTI | Current Sense Resistors - SMD 2W 0.001 OHM 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2100 | Buy Now |