Part Details for UM2106A by Microchip Technology Inc
Overview of UM2106A by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM2106A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UM2106ATR-ND
|
DigiKey | SI PPIN HERMETIC SEAL Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-UM2106A
|
Mouser Electronics | PIN Diodes Si PPIN Hermetic Seal RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
UM2106A
|
Microchip Technology Inc | Si PPIN Hermetic Seal, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$31.7500 / $39.0700 | Buy Now |
|
NAC | UM2106A RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for UM2106A
UM2106A CAD Models
UM2106A Part Data Attributes:
|
UM2106A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM2106A
Microchip Technology Inc
Pin Diode, 600V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 600 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2.5 pF | |
Diode Capacitance-Nom | 2.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 2 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | MEDIUM FREQUENCY TO HIGH FREQUENCY | |
JESD-30 Code | O-XEMW-N2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 25 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Power Dissipation-Max | 25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for UM2106A
This table gives cross-reference parts and alternative options found for UM2106A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM2106A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMX2106DR | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM2106A vs UMX2106DR |
UM2106 | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM2106A vs UM2106 |
UMX2106SM | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM2106A vs UMX2106SM |
UMX2106E | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM2106A vs UMX2106E |
UM2106DR | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM2106A vs UM2106DR |
UMX2106CR | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM2106A vs UMX2106CR |
UM2106B | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM2106A vs UM2106B |
UM2106D | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM2106A vs UM2106D |
UM2106MELF-B | Pin Diode, 600V V(BR), Silicon, | Microsemi Corporation | UM2106A vs UM2106MELF-B |
UM2106SM | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM2106A vs UM2106SM |