Part Details for UM4306BE3 by Microchip Technology Inc
Overview of UM4306BE3 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for UM4306BE3
UM4306BE3 CAD Models
UM4306BE3 Part Data Attributes
|
UM4306BE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UM4306BE3
Microchip Technology Inc
Pin Diode, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-XALF-W2 | |
Minority Carrier Lifetime-Nom | 6 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 2.5 W | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for UM4306BE3
This table gives cross-reference parts and alternative options found for UM4306BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM4306BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM4306AE3 | Pin Diode, Silicon | Microchip Technology Inc | UM4306BE3 vs UM4306AE3 |
UM4306EE3 | Pin Diode, Silicon | Microchip Technology Inc | UM4306BE3 vs UM4306EE3 |
UM4306E | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM4306BE3 vs UM4306E |
UM4306C | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM4306BE3 vs UM4306C |
UM4306CR | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM4306BE3 vs UM4306CR |
UM4306A | Pin Diode, 600V V(BR), Silicon | Microchip Technology Inc | UM4306BE3 vs UM4306A |