Part Details for UM61L64S32U by United Microelectronics Corporation
Overview of UM61L64S32U by United Microelectronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for UM61L64S32U
UM61L64S32U CAD Models
UM61L64S32U Part Data Attributes
|
UM61L64S32U
United Microelectronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UM61L64S32U
United Microelectronics Corporation
Cache Tag SRAM Module, 32KX64, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED MICROELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-XDMA-N160 | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE TAG SRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 160 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX64 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for UM61L64S32U
This table gives cross-reference parts and alternative options found for UM61L64S32U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM61L64S32U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM74A550PM-60C | Cache Tag SRAM Module, 32KX64, 15ns, CMOS, SIMM-160 | Cypress Semiconductor | UM61L64S32U vs CYM74A550PM-60C |
MCM64PC32TSG66 | 32KX64 CACHE TAG SRAM MODULE, 8ns, DMA160, CARD EDGE MODULE-160 | Motorola Mobility LLC | UM61L64S32U vs MCM64PC32TSG66 |
IBM14N32643FPA-11 | Cache Tag SRAM Module, 32KX64, 11ns, CMOS | IBM | UM61L64S32U vs IBM14N32643FPA-11 |
IBM14N32643FPA-9 | Cache Tag SRAM Module, 32KX64, 9ns, CMOS | IBM | UM61L64S32U vs IBM14N32643FPA-9 |
STI6432SB-15G | Cache Tag SRAM Module, 32KX64, 7ns, MOS, | Simple Tech Inc | UM61L64S32U vs STI6432SB-15G |
IS6MC256A-60 | Cache Tag SRAM Module, 32KX64, CMOS | Integrated Silicon Solution Inc | UM61L64S32U vs IS6MC256A-60 |
IS6MC256K-60 | Cache Tag SRAM Module, 64KX32, CMOS, LOW PROFILE, CARD EDGE PACKAGE-160 | Integrated Silicon Solution Inc | UM61L64S32U vs IS6MC256K-60 |
PDM4M6214S60M | Cache Tag SRAM Module, 256KX8, 15ns, CMOS | Paradigm Technology Inc | UM61L64S32U vs PDM4M6214S60M |
IDT7MPV6229S8M | Cache Tag SRAM Module, 32KX64, 8ns, CMOS | Integrated Device Technology Inc | UM61L64S32U vs IDT7MPV6229S8M |
IS6MC256K-66 | Cache Tag SRAM Module, 64KX32, CMOS, LOW PROFILE, CARD EDGE PACKAGE-160 | Integrated Silicon Solution Inc | UM61L64S32U vs IS6MC256K-66 |