UM7306SM
Description: Pin Diode, 600V V(BR), Silicon,

Overview of UM7306SM by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

CAD Models for UM7306SM by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UM7306SM by Microsemi Corporation

UM7306SM
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW DISTORTION
Application
ATTENUATOR
Breakdown Voltage-Min
600 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Capacitance-Max
0.7 pF
Diode Capacitance-Nom
0.7 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
3 Ω
Diode Res Test Current
100 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
Frequency Band
HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code
O-XELF-R2
JESD-609 Code
e0
Minority Carrier Lifetime-Nom
4 µs
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
5.5 W
Qualification Status
Not Qualified
Reverse Test Voltage
100 V
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. UM7306SM
    Microsemi Corporation
    Pin Diode, 600V V(BR), Silicon,
    VS

Alternate Parts for UM7306SM

This table gives cross-reference parts and alternative options found for UM7306SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM7306SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UM7306BE3 Pin Diode, Silicon, Microsemi Corporation UM7306SM vs UM7306BE3

Related Parts for UM7306SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UM7306SM by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UM7306SM by Microsemi Corporation

Select Manufacturer
Which Manufacturer of UM7306SM would you like to use for your alert(s)?
  • Please alert me when UM7306SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UM7306SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UM7306SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UM7306SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UM7306SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UM7306SM by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: