Part Details for UMA02040G3369CA100 by Vishay Intertechnologies
Results Overview of UMA02040G3369CA100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMA02040G3369CA100 Information
UMA02040G3369CA100 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for UMA02040G3369CA100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
UMA02040G3369CA100-ND
|
DigiKey | RES SMD 33.6 OHM 0.25% 1/4W 0204 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5552 | Buy Now |
|
DISTI #
71-UMA02040G3369CA1
|
Mouser Electronics | MELF Resistors UMA 0204-05 0.25% A1 33R6 RoHS: Compliant | 0 |
|
$1.5500 / $2.8700 | Order Now |
|
DISTI #
UMA02040G3369CA100
|
TTI | MELF Resistors UMA 0204-05 0.25% A1 33R6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.5500 | Buy Now |
US Tariff Estimator: UMA02040G3369CA100 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UMA02040G3369CA100
UMA02040G3369CA100 Part Data Attributes
|
|
UMA02040G3369CA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
UMA02040G3369CA100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 33.6ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Melf | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | High Precision, Rated Ac Voltage (V): 200 | |
| Construction | Cylindrical | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 1.4 Mm | |
| Package Length | 3.6 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Melf | |
| Packing Method | Tr, Blister, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Cecc40401-803 | |
| Resistance | 33.6 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1406 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 200 V |
Alternate Parts for UMA02040G3369CA100
This table gives cross-reference parts and alternative options found for UMA02040G3369CA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMA02040G3369CA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UMA02040G3369CA300 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 33.6ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF | UMA02040G3369CA100 vs UMA02040G3369CA300 |
| CSRV0204CSSV33R6 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 33.6ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF | UMA02040G3369CA100 vs CSRV0204CSSV33R6 |
| UMA02040G3369CA100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.25 %, 5 ppm, 33.6 ohm, SURFACE MOUNT, 1406, MELF, ROHS COMPLIANT | UMA02040G3369CA100 vs UMA02040G3369CA100 |
| CSRV0204CMSV33R6 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 33.6ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF | UMA02040G3369CA100 vs CSRV0204CMSV33R6 |
| UMA02040G3369CA0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 33.6ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF | UMA02040G3369CA100 vs UMA02040G3369CA0 |
| UMA02040G3369CAU00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 33.6ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF | UMA02040G3369CA100 vs UMA02040G3369CAU00 |
| UMA02040G3369CAU | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 33.6ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1406, MELF | UMA02040G3369CA100 vs UMA02040G3369CAU |