Part Details for UMJ107AB7222KA8T by TAIYO YUDEN
Results Overview of UMJ107AB7222KA8T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMJ107AB7222KA8T Information
UMJ107AB7222KA8T by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UMJ107AB7222KA8T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | 3000-Authorized Distributor |
|
RFQ | ||
|
DISTI #
CEUMJ107AB7222KA8T
|
Avnet Abacus | Multilayer Ceramic Capacitor 2200 pF 50 V 10 X7R 0603 1608 Metric (Alt: CEUMJ107AB7222KA8T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: UMJ107AB7222KA8T by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UMJ107AB7222KA8T
UMJ107AB7222KA8T Part Data Attributes
|
|
UMJ107AB7222KA8T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMJ107AB7222KA8T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.0022 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.8 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Tan Delta | 0.035 | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Wraparound | |
| Width | 0.8 Mm |
Alternate Parts for UMJ107AB7222KA8T
This table gives cross-reference parts and alternative options found for UMJ107AB7222KA8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMJ107AB7222KA8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CL10B222KB8WPNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603 | UMJ107AB7222KA8T vs CL10B222KB8WPNP |
| CALC0603B500A222K-T4 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603 | UMJ107AB7222KA8T vs CALC0603B500A222K-T4 |
| GCH188R71H222KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603 | UMJ107AB7222KA8T vs GCH188R71H222KE01J |
| 222258655627 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603 | UMJ107AB7222KA8T vs 222258655627 |
| CL10B222KB85PNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603 | UMJ107AB7222KA8T vs CL10B222KB85PNP |
| 0603B222K500NB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603 | UMJ107AB7222KA8T vs 0603B222K500NB |
| HMT18X222K500PSG | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603 | UMJ107AB7222KA8T vs HMT18X222K500PSG |
| GCH188R71H222KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603 | UMJ107AB7222KA8T vs GCH188R71H222KE01D |
| X7R222K50V0603 | Jyh Hsu Electronics Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, 0603 | UMJ107AB7222KA8T vs X7R222K50V0603 |
| CL10B222KB8SNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603 | UMJ107AB7222KA8T vs CL10B222KB8SNND |