Part Details for UMK105BJ102KV by TAIYO YUDEN
Overview of UMK105BJ102KV by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMK105BJ102KV
UMK105BJ102KV CAD Models
UMK105BJ102KV Part Data Attributes:
|
UMK105BJ102KV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105BJ102KV
TAIYO YUDEN
CAP,CERAMIC,1NF,50VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for UMK105BJ102KV
This table gives cross-reference parts and alternative options found for UMK105BJ102KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105BJ102KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU105SB5102KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ102KV vs MBASU105SB5102KFNA18 |
MCASU105SB5102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ102KV vs MCASU105SB5102KFNA01 |
CM05X5R102K50AT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | UMK105BJ102KV vs CM05X5R102K50AT |
MMASU105SB5102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ102KV vs MMASU105SB5102KFNA01 |
CM05X5R102K50AL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | UMK105BJ102KV vs CM05X5R102K50AL |
CM05X5R102K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | UMK105BJ102KV vs CM05X5R102K50AL |
MMASU105SB5102KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ102KV vs MMASU105SB5102KFNA18 |
MBASU105SB5102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ102KV vs MBASU105SB5102KFNA01 |