-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, CH, -/+60ppm/Cel TC, 0.000008uF, 0402,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMK105CH080DV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105CH080DV
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, CH, -/+60ppm/Cel TC, 0.000008uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for UMK105CH080DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105CH080DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECUX1H080DCQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000008uF, SURFACE MOUNT, 0402, CHIP | Panasonic Electronic Components | UMK105CH080DV vs ECUX1H080DCQ |
MCH155AN080DK | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000008uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | UMK105CH080DV vs MCH155AN080DK |
ECUE1H080DCQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000008uF, SURFACE MOUNT, 0402, CHIP | Panasonic Electronic Components | UMK105CH080DV vs ECUE1H080DCQ |
MCH155AN080DC | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000008uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | UMK105CH080DV vs MCH155AN080DC |