Part Details for UMK107B7152KAHT by TAIYO YUDEN
Overview of UMK107B7152KAHT by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK107B7152KAHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y7357
|
Newark | Cap ,mlcc ,0603,50V ,x7R,1500Pf10% Rohs Compliant: Yes |Taiyo Yuden UMK107B7152KAHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0340 | Buy Now |
DISTI #
587-UMK107B7152KAHTCT-ND
|
DigiKey | CAP CER 1500PF 50V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0128 / $0.1200 | Buy Now |
DISTI #
UMK107B7152KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: UMK107B7152KAHT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0167 | Buy Now |
DISTI #
963-UMK107B7152KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU168SB7152KT RPLCMT PN 50V 1500pF X7R 0603 AEC-Q200 RoHS: Compliant | 890 |
|
$0.0130 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1500pF ±10% - 50VDC - X7R - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0138 / $0.0210 | Buy Now |
DISTI #
39790840
|
Verical | Cap Ceramic 0.0015uF 50V X7R 10% Pad SMD 0603 125°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 575 Package Multiple: 1 Date Code: 1849 | Americas - 1325 |
|
$0.0022 | Buy Now |
|
Ameya Holding Limited | CAP CER 1500PF 50V X7R 0603 | 3900-Authorized Distributor |
|
RFQ | |
DISTI #
C1S758100487048
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 2050 |
|
$0.0010 / $0.0013 | Buy Now |
|
LCSC | 50V 1.5nF X7R 10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1701 |
|
$0.0098 / $0.0177 | Buy Now |
Part Details for UMK107B7152KAHT
UMK107B7152KAHT CAD Models
UMK107B7152KAHT Part Data Attributes
|
UMK107B7152KAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK107B7152KAHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for UMK107B7152KAHT
This table gives cross-reference parts and alternative options found for UMK107B7152KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK107B7152KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCJ188R71H152KA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK107B7152KAHT vs GCJ188R71H152KA01J |
C0603C152K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603 | KEMET Corporation | UMK107B7152KAHT vs C0603C152K5RALTU |
GCM188R71H152KA37D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK107B7152KAHT vs GCM188R71H152KA37D |
C0603S152K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603 | KEMET Corporation | UMK107B7152KAHT vs C0603S152K5RACTU |
C0603C152K5RACTU | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | UMK107B7152KAHT vs C0603C152K5RACTU |
CGA3E2X7R1H152K080AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | UMK107B7152KAHT vs CGA3E2X7R1H152K080AA |
GCM188R71H152KA37J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK107B7152KAHT vs GCM188R71H152KA37J |
C0603C152K5RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | UMK107B7152KAHT vs C0603C152K5RACAUTO |
GCE188R71H152KA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK107B7152KAHT vs GCE188R71H152KA01J |
CC0603KRX7R9BB152 | Capacitor, Ceramic, Chip, General Purpose, 1500pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | UMK107B7152KAHT vs CC0603KRX7R9BB152 |