UMK212B7224KGHT
Description: Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch

Overview of UMK212B7224KGHT by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UMK212B7224KGHT by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH2641
Newark Cap, Aec-Q200, 0.22Uf, 50V, Mlcc, 0805, Capacitance:0.22µf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden UMK212B7224KGHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 2,500 $0.0430
$0.0430 Buy Now
DISTI # 68X1790
Newark Cap, Aec-Q200, 0.22Uf, 50V, Mlcc, 0805, Capacitance:0.22µf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden UMK212B7224KGHT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0430
  • 5,000 $0.0400
  • 10,000 $0.0350
  • 20,000 $0.0300
  • 30,000 $0.0240
$0.0240 / $0.0430 Buy Now
DISTI # 587-3510-1-ND
DigiKey CAP CER 0.22UF 50V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 58165
In Stock
  • 1 $0.1200
  • 10 $0.0680
  • 50 $0.0480
  • 100 $0.0416
  • 500 $0.0309
  • 1,000 $0.0276
  • 3,000 $0.0231
  • 6,000 $0.0211
  • 9,000 $0.0200
  • 15,000 $0.0199
$0.0199 / $0.1200 Buy Now
DISTI # UMK212B7224KGHT
Avnet Americas Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: UMK212B7224KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel 261000
  • 3,000 $0.0180
$0.0180 Buy Now
DISTI # 963-UMK212B7224KGHT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU21GSB7224KT RPLCMT PN 50V 0.22uF X7R 0805 AEC-Q200 RoHS: Compliant 52554
  • 1 $0.1100
  • 10 $0.0480
  • 100 $0.0310
  • 1,000 $0.0280
  • 3,000 $0.0210
  • 9,000 $0.0190
$0.0190 / $0.1100 Buy Now
Future Electronics CAP, MLCC, 0805/2012, 50V, X7R, 0.22 uF± 10 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 3000
Reel
  • 3,000 $0.0223
  • 9,000 $0.0218
  • 15,000 $0.0215
  • 60,000 $0.0209
  • 90,000 $0.0205
$0.0205 / $0.0223 Buy Now
Future Electronics CAP, MLCC, 0805/2012, 50V, X7R, 0.22 uF± 10 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.0223
  • 9,000 $0.0218
  • 15,000 $0.0215
  • 60,000 $0.0209
  • 90,000 $0.0205
$0.0205 / $0.0223 Buy Now
Onlinecomponents.com Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 50VDC - X7R - 0805 - Tape&Reel RoHS: Compliant 0
  • 3,000 $0.0294
  • 9,000 $0.0275
  • 27,000 $0.0262
  • 51,000 $0.0224
  • 102,000 $0.0220
  • 150,000 $0.0217
  • 252,000 $0.0214
  • 501,000 $0.0211
$0.0211 / $0.0294 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.22UF, SURFACE MOUNT, 0805 9444
  • 1 $0.0528
  • 1,516 $0.0238
  • 8,419 $0.0172
$0.0172 / $0.0528 Buy Now
DISTI # UMK212B7224KGHT
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASU21GSB7224KT RPLCMT PN 50V 0.22uF X7R 0805 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 45000
In Stock
  • 3,000 $0.0208
  • 6,000 $0.0204
  • 9,000 $0.0188
$0.0188 / $0.0208 Buy Now
Ameya Holding Limited CAP CER 0.22UF 50V X7R 0805 3000-Authorized Distributor
RFQ
DISTI # C1S758100365904
Chip1Stop Cap Ceramic 0.22uF 50V X7R 10% Pad SMD 0805 125C Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 480
  • 50 $0.0312
  • 100 $0.0195
  • 200 $0.0171
$0.0171 / $0.0312 Buy Now
LCSC 50V 220nF X7R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS 1390
  • 20 $0.0284
  • 200 $0.0233
  • 600 $0.0204
  • 3,000 $0.0160
  • 9,000 $0.0146
  • 21,000 $0.0137
$0.0137 / $0.0284 Buy Now

CAD Models for UMK212B7224KGHT by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UMK212B7224KGHT by TAIYO YUDEN

UMK212B7224KGHT
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Part Package Code
0805
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
11 Weeks
Samacsys Manufacturer
TAIYO YUDEN
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0805
Surface Mount
YES
Tan Delta
0.035
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. UMK212B7224KGHT
    TAIYO YUDEN
    Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
    VS

Alternate Parts for UMK212B7224KGHT

This table gives cross-reference parts and alternative options found for UMK212B7224KGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK212B7224KGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805F224K5RAL7025 Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, KEMET Corporation UMK212B7224KGHT vs C0805F224K5RAL7025
CL21B224KBFGNNG Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, Samsung Electro-Mechanics UMK212B7224KGHT vs CL21B224KBFGNNG
CL21B224KBFSNNS Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, Samsung Electro-Mechanics UMK212B7224KGHT vs CL21B224KBFSNNS
BC055C224KZB3SA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP Kyocera AVX Components UMK212B7224KGHT vs BC055C224KZB3SA3
0805B224K500S Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd UMK212B7224KGHT vs 0805B224K500S
0805F0500224KXRS02A Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, Knowles Capacitors UMK212B7224KGHT vs 0805F0500224KXRS02A
BC055C224KZT1SA2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP Kyocera AVX Components UMK212B7224KGHT vs BC055C224KZT1SA2
C0805C224K5RECAUTO Ceramic Capacitor, Ceramic, KEMET Corporation UMK212B7224KGHT vs C0805C224K5RECAUTO
CL21B224KBF4PNF Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics UMK212B7224KGHT vs CL21B224KBF4PNF
C0805F224K5RACAUTO7210 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, KEMET Corporation UMK212B7224KGHT vs C0805F224K5RACAUTO7210

Related Parts for UMK212B7224KGHT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMK212B7224KGHT by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMK212B7224KGHT by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of UMK212B7224KGHT would you like to use for your alert(s)?
  • Please alert me when UMK212B7224KGHT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UMK212B7224KGHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMK212B7224KGHT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UMK212B7224KGHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMK212B7224KGHT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMK212B7224KGHT by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: