Part Details for UMK212SD472JD-T by TAIYO YUDEN
Overview of UMK212SD472JD-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for UMK212SD472JD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-1105-1-ND
|
DigiKey | CAP CER 4700PF 50V 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0910 / $0.3900 | Buy Now |
DISTI #
UMK212SD472JD-T
|
Avnet Americas | Cap Ceramic 0.0047uF 50V SD 5% SMD 0805 125°C T/R - Tape and Reel (Alt: UMK212SD472JD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0837 / $0.0943 | Buy Now |
DISTI #
963-UMK212SD472JD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF Low Dist 0805 5 % RoHS: Compliant | 0 |
|
$0.0690 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0707 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4700pF ±5% - 50VDC - - 0805 - Tape&Reel RoHS: Compliant |
1 In Stock |
|
$0.0765 / $0.1008 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 4700pF ±5% - 50VDC - - 0805 - Tape&Reel RoHS: Compliant |
1 In Stock |
|
$0.0765 / $0.1008 | Buy Now |
Part Details for UMK212SD472JD-T
UMK212SD472JD-T CAD Models
UMK212SD472JD-T Part Data Attributes:
|
UMK212SD472JD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK212SD472JD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 50V, ±5%, SD, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Width | 1.25 mm |