Part Details for UMK212SD822KD-T by TAIYO YUDEN
Overview of UMK212SD822KD-T by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK212SD822KD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-1112-1-ND
|
DigiKey | CAP CER 8200PF 50V 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0927 | Buy Now |
DISTI #
UMK212SD822KD-T
|
Avnet Americas | Cap Ceramic 0.0082uF 50V SD 10% SMD 0805 125°C T/R - Tape and Reel (Alt: UMK212SD822KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0853 / $0.0961 | Buy Now |
DISTI #
963-UMK212SD822KD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAYU219SSD822KT 50V 8200pF Low Dist 0805 10 % RoHS: Compliant | 0 |
|
$0.0700 / $0.3800 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0805 50v SD 822 10% TOL RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0824 / $0.0900 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 8200pF ±10% - 50VDC - - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0780 / $0.0934 | Buy Now |
DISTI #
50401724
|
Verical | Cap Ceramic 0.0082uF 50V SD 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 650 Package Multiple: 1 Date Code: 1712 | Americas - 2500 |
|
$0.0037 / $0.0061 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 2885 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | 2308 |
|
$0.1000 / $0.5000 | Buy Now | |
|
Quest Components | 3128 |
|
$0.1400 / $0.7000 | Buy Now |
Part Details for UMK212SD822KD-T
UMK212SD822KD-T CAD Models
UMK212SD822KD-T Part Data Attributes:
|
UMK212SD822KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK212SD822KD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 8200pF, 50V, ±10%, SD, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.001 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for UMK212SD822KD-T
This table gives cross-reference parts and alternative options found for UMK212SD822KD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK212SD822KD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAYU219SSD822KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.0082uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | UMK212SD822KD-T vs MLAYU219SSD822KTNA01 |
UMK212SD822KD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.0082uF, 0805, | TAIYO YUDEN | UMK212SD822KD-T vs UMK212SD822KD |
MSAYU219SSD822KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.0082uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | UMK212SD822KD-T vs MSAYU219SSD822KTNA01 |