-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-2994-1-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
191306 In Stock |
|
$0.0542 / $0.3000 | Buy Now |
DISTI #
UMK316AB7475KL-T
|
Avnet Americas | Cap Ceramic 4.7uF 50V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: UMK316AB7475KL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0653 / $0.0735 | Buy Now |
DISTI #
79T3110
|
Avnet Americas | Cap Ceramic 4.7uF 50V X7R 10% SMD 1206 125°C Embossed T/R - Tape and Reel (Alt: 79T3110) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 53 Weeks, 4 Days Container: Reel | 14000 Partner Stock |
|
$0.0640 / $0.0730 | Buy Now |
DISTI #
83T1723
|
Avnet Americas | Cap Ceramic 4.7uF 50V X7R 10% SMD 1206 125°C Embossed T/R - Product that comes on tape, but is not reeled (Alt: 83T1723) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 25553 Partner Stock |
|
$0.0980 / $0.3120 | Buy Now |
DISTI #
963-UMK316AB7475KL-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASU31LAB7475KT 50V 4.7uF X7R 1206 10 % RoHS: Compliant | 244347 |
|
$0.0520 / $0.3000 | Buy Now |
|
Future Electronics | 1206 4.7 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 186000Reel |
|
$0.0540 / $0.0609 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 50VDC - X7R - 1206 - Tape&Reel RoHS: Compliant |
190000 In Stock |
|
$0.0512 / $0.0674 | Buy Now |
|
Bristol Electronics | 34839 |
|
RFQ | ||
|
Bristol Electronics | 399 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 4.7UF, SURFACE MOUNT, 1206 | 17027 |
|
$0.0442 / $0.1472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMK316AB7475KL-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK316AB7475KL-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for UMK316AB7475KL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK316AB7475KL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK316B7475KL-T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | TAIYO YUDEN | UMK316AB7475KL-T vs UMK316B7475KL-T |
CM316X7R475K50AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KYOCERA Corporation | UMK316AB7475KL-T vs CM316X7R475K50AT |
CGA5L3X7R1H475KT000N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TDK Corporation | UMK316AB7475KL-T vs CGA5L3X7R1H475KT000N |
MMJCU31LBC7475KTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316AB7475KL-T vs MMJCU31LBC7475KTDA01 |