Part Details for UMK316BJ105KD-T by TAIYO YUDEN
Results Overview of UMK316BJ105KD-T by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMK316BJ105KD-T Information
UMK316BJ105KD-T by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UMK316BJ105KD-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84R9160
|
Newark | Ceramic Capacitor, 1Uf, 50V, X5R, 10%, 1206, Capacitance:1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMK316BJ105KD-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2544 |
|
$0.0860 / $0.2480 | Buy Now |
|
DISTI #
84R9161
|
Newark | Capacitor Ceramic, 1Uf, 50V, X5R, 10%, 1206, Capacitance:1Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:1206 [3216 Metric], Capacitor Mounting:Smd, Capacitor Terminals:Smd, Dielectric Characteristic:X5R, No. Of Pins:2 Rohs Compliant: Yes |Taiyo Yuden UMK316BJ105KD-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0440 / $0.0790 | Buy Now |
|
DISTI #
587-2401-1-ND
|
DigiKey | CAP CER 1UF 50V X5R 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
99020 In Stock |
|
$0.0403 / $0.2300 | Buy Now |
|
DISTI #
UMK316BJ105KD-T
|
Avnet Americas | - Tape and Reel (Alt: UMK316BJ105KD-T) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0319 / $0.0387 | Buy Now |
|
DISTI #
84R9160
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 84R9160) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.0850 / $0.2470 | Buy Now |
|
DISTI #
963-UMK316BJ105KD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASU319HB5105KT RPLCMT PN 50V 1uF X5R 1206 10% RoHS: Compliant | 30738 |
|
$0.0400 / $0.2300 | Buy Now |
|
|
Future Electronics | Multilayer Ceramic Capacitors 1206 50v X5R 105 10% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 4000Reel |
|
$0.0379 / $0.0404 | Buy Now |
|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 50VDC - X5R - 1206 - Tape&Reel COO: South Korea RoHS: Compliant |
8940 In Stock |
|
$0.0390 / $0.0411 | Buy Now |
|
DISTI #
54250637
|
Verical | Cap Ceramic 1uF 50V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1835 | Americas - 8000 |
|
$0.1120 | Buy Now |
|
|
Bristol Electronics | 92 |
|
RFQ |
US Tariff Estimator: UMK316BJ105KD-T by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UMK316BJ105KD-T
UMK316BJ105KD-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMK316BJ105KD-T Part Data Attributes
|
|
UMK316BJ105KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK316BJ105KD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X5R, 1206 (3216 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 1206 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 13 Weeks | |
| Capacitance | 1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.85 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Tan Delta | 0.035 | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for UMK316BJ105KD-T
This table gives cross-reference parts and alternative options found for UMK316BJ105KD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK316BJ105KD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GJ8319R61H105KA12D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | UMK316BJ105KD-T vs GJ8319R61H105KA12D |
| CL31A105KB9LNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP | UMK316BJ105KD-T vs CL31A105KB9LNNE |
| UMK316BJ105KD | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP | UMK316BJ105KD-T vs UMK316BJ105KD |
UMK316BJ105KD-T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the UMK316BJ105KD-T is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the UMK316BJ105KD-T is designed to withstand high vibrations and is suitable for use in applications where vibration is a concern, such as in automotive or industrial control systems.
-
The UMK316BJ105KD-T is rated for operation up to 125°C, but it can be used in high-temperature applications up to 150°C with derating. However, it's recommended to consult with the manufacturer or a qualified engineer to determine the suitability of the capacitor for a specific high-temperature application.
-
The ESR of the UMK316BJ105KD-T capacitor is not explicitly stated in the datasheet, but it is typically in the range of 10-20 mohms for a 100uF ceramic capacitor of this type.
-
Yes, the UMK316BJ105KD-T capacitor is compatible with lead-free soldering processes and is RoHS compliant.