Part Details for UMK316BJ105MLHT by TAIYO YUDEN
Overview of UMK316BJ105MLHT by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK316BJ105MLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-UMK316BJ105MLHTCT-ND
|
DigiKey | CAP CER 1UF 50V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2915 In Stock |
|
$0.0582 / $0.3200 | Buy Now |
DISTI #
UMK316BJ105MLHT
|
Avnet Americas | - Tape and Reel (Alt: UMK316BJ105MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0700 / $0.0789 | Buy Now |
DISTI #
963-UMK316BJ105MLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MCASU31LSB5105MT 50V 1uF X5R 1206 20 % RoHS: Compliant | 0 |
|
$0.0580 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0591 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 50VDC - X5R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0518 / $0.0819 | Buy Now |
DISTI #
UMK316BJ105MLHT
|
Avnet Americas | - Tape and Reel (Alt: UMK316BJ105MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0700 / $0.0789 | Buy Now |
DISTI #
UMK316BJ105MLHT
|
Avnet Americas | - Tape and Reel (Alt: UMK316BJ105MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0700 / $0.0789 | Buy Now |
Part Details for UMK316BJ105MLHT
UMK316BJ105MLHT CAD Models
UMK316BJ105MLHT Part Data Attributes
|
UMK316BJ105MLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK316BJ105MLHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for UMK316BJ105MLHT
This table gives cross-reference parts and alternative options found for UMK316BJ105MLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK316BJ105MLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X5R1H105M | CAPACITOR, CERAMIC | TDK Corporation | UMK316BJ105MLHT vs C3216X5R1H105M |
MCASU31LSB5105MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316BJ105MLHT vs MCASU31LSB5105MTNA1J |
MSAYU31LSLD105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316BJ105MLHT vs MSAYU31LSLD105MTNA01 |
MCASU31LSB5105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | UMK316BJ105MLHT vs MCASU31LSB5105MTNA01 |