Part Details for UMK316BJ225KD-T by TAIYO YUDEN
Results Overview of UMK316BJ225KD-T by TAIYO YUDEN
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMK316BJ225KD-T Information
UMK316BJ225KD-T by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UMK316BJ225KD-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
35AH8511
|
Newark | Cap, Mlcc, 1206, 50V, X5R, 2.2Uf?10%, T&r Rohs Compliant: Yes |Taiyo Yuden UMK316BJ225KD-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 564000 |
|
$0.0370 / $0.0410 | Buy Now |
|
DISTI #
84R9162
|
Newark | Ceramic Capacitor, 2.2Uf, 50V, X5R, 10%, 1206, Capacitance:2.2Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden UMK316BJ225KD-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0570 | Buy Now |
|
DISTI #
27X7743
|
Newark | Ceramic Capacitor, 2.2Uf, 50V, X5R, 10%, 1206, Full Reel, Capacitance:2.2Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden UMK316BJ225KD-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0380 / $0.0420 | Buy Now |
|
DISTI #
587-2402-1-ND
|
DigiKey | CAP CER 2.2UF 50V X5R 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
154563 In Stock |
|
$0.0321 / $0.2000 | Buy Now |
|
DISTI #
UMK316BJ225KD-T
|
Avnet Americas | - Tape and Reel (Alt: UMK316BJ225KD-T) COO: Malaysia RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 564000 |
|
$0.0261 / $0.0333 | Buy Now |
|
DISTI #
963-UMK316BJ225KD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASU319HB5225KT RPLCMT PN 50V 2.2uF X5R 1206 10% RoHS: Compliant | 15883 |
|
$0.0310 / $0.2000 | Buy Now |
|
|
Future Electronics | 1206 2.2 uF 50 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 60000Reel |
|
$0.0340 / $0.0363 | Buy Now |
|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 50VDC - X5R - 1206 - Tape&Reel COO: Malaysia RoHS: Compliant |
52000 In Stock |
|
$0.0295 / $0.0357 | Buy Now |
|
DISTI #
61270606
|
Verical | Cap Ceramic 2.2uF 50V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2152 | Americas - 52000 |
|
$0.0354 / $0.0420 | Buy Now |
|
|
Bristol Electronics | 135 |
|
RFQ |
US Tariff Estimator: UMK316BJ225KD-T by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UMK316BJ225KD-T
UMK316BJ225KD-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMK316BJ225KD-T Part Data Attributes
|
|
UMK316BJ225KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK316BJ225KD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X5R, 1206 (3216 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 1206 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 11 Weeks | |
| Capacitance | 2.2 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.85 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Tan Delta | 0.035 | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for UMK316BJ225KD-T
This table gives cross-reference parts and alternative options found for UMK316BJ225KD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK316BJ225KD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TT31X225K500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | UMK316BJ225KD-T vs TT31X225K500CT |
| CL31A225KB9LNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | UMK316BJ225KD-T vs CL31A225KB9LNNE |
| GRM319R61H225KA12D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | UMK316BJ225KD-T vs GRM319R61H225KA12D |
UMK316BJ225KD-T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the UMK316BJ225KD-T is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the UMK316BJ225KD-T is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours per axis.
-
Yes, the UMK316BJ225KD-T is compatible with lead-free soldering processes, with a melting point of 217°C and a peak reflow temperature of 260°C.
-
The UMK316BJ225KD-T has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours at 30°C and 60% relative humidity.
-
Yes, the UMK316BJ225KD-T is designed to operate in high-temperature environments, with a maximum operating temperature of 125°C and a maximum storage temperature of 150°C.