Part Details for UMS-200-R16-G by Futuretech Components
Results Overview of UMS-200-R16-G by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMS-200-R16-G Information
UMS-200-R16-G by Futuretech Components is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10058831-110LF | Amphenol Communications Solutions | Connector PF version, 0.76 um Gold plating | |
| 10058835-1000LF | Amphenol Communications Solutions | Surface Mount version, 0.76 um Gold plating | |
| 66506-230LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, 4 wall, Double Row, 30 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. |