Part Details for UMTS4-R by Bel Fuse
Results Overview of UMTS4-R by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMTS4-R Information
UMTS4-R by Bel Fuse is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
UMTS4-R Part Data Attributes
|
|
UMTS4-R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
UMTS4-R
Bel Fuse
Electric Fuse, Time Lag Blow, 4A, 150A (IR)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Blow Characteristic | Time Lag | |
| Body Breadth | 4.45 Mm | |
| Body Height | 4.45 Mm | |
| Body Length or Diameter | 12.1 Mm | |
| Circuit Protection Type | Electric Fuse | |
| JESD-609 Code | e4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Tape And Reel | |
| Rated Breaking Capacity | 150 A | |
| Rated Current | 4 A | |
| Reference Standard | Ul | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |