Part Details for UMUR860L-TF32-R by Unisonic Technologies Co Ltd
Overview of UMUR860L-TF32-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for UMUR860L-TF32-R
UMUR860L-TF32-R CAD Models
UMUR860L-TF32-R Part Data Attributes
|
UMUR860L-TF32-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UMUR860L-TF32-R
Unisonic Technologies Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | TO-220F, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-12-05 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UMUR860L-TF32-R
This table gives cross-reference parts and alternative options found for UMUR860L-TF32-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMUR860L-TF32-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9R860MW | Rectifier Diode, | Micross Components | UMUR860L-TF32-R vs ISL9R860MW |
ISL9R860MF | Rectifier Diode, | Micross Components | UMUR860L-TF32-R vs ISL9R860MF |
UMUR860L-TN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | UMUR860L-TF32-R vs UMUR860L-TN3-R |
UMUR860L-TA2L-T | Rectifier Diode, | Unisonic Technologies Co Ltd | UMUR860L-TF32-R vs UMUR860L-TA2L-T |
RFV8BM6SFHTL | Rectifier Diode, | ROHM Semiconductor | UMUR860L-TF32-R vs RFV8BM6SFHTL |
RFV8BGE6STL | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252, | ROHM Semiconductor | UMUR860L-TF32-R vs RFV8BGE6STL |
UMUR860L-TA2-T | Rectifier Diode, | Unisonic Technologies Co Ltd | UMUR860L-TF32-R vs UMUR860L-TA2-T |