Part Details for UMX4002C by Microchip Technology Inc
Overview of UMX4002C by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for UMX4002C
UMX4002C CAD Models
UMX4002C Part Data Attributes
|
UMX4002C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UMX4002C
Microchip Technology Inc
Pin Diode, 200V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 3 pF | |
Diode Capacitance-Nom | 2.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO S BAND | |
JESD-30 Code | O-XUPM-N1 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 10 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UMX4002C
This table gives cross-reference parts and alternative options found for UMX4002C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMX4002C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM4002E | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UMX4002C vs UM4002E |
UM4002SM | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UMX4002C vs UM4002SM |
UMX4002E | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UMX4002C vs UMX4002E |
UMX4002A | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UMX4002C vs UMX4002A |
UM4002D | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UMX4002C vs UM4002D |
UM4002A | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UMX4002C vs UM4002A |
UM4002DE3 | Pin Diode, Silicon | Microchip Technology Inc | UMX4002C vs UM4002DE3 |
UMX4002D | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UMX4002C vs UMX4002D |
UM4002EE3 | Pin Diode, Silicon | Microchip Technology Inc | UMX4002C vs UM4002EE3 |
UM4002B | Pin Diode, 200V V(BR), Silicon | Microchip Technology Inc | UMX4002C vs UM4002B |