Part Details for UPC7824AHF by NEC Electronics Group
Overview of UPC7824AHF by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC7824AHF
UPC7824AHF CAD Models
UPC7824AHF Part Data Attributes
|
UPC7824AHF
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC7824AHF
NEC Electronics Group
Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SFM | |
Package Description | TO-220, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for UPC7824AHF
This table gives cross-reference parts and alternative options found for UPC7824AHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC7824AHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA7824 | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UPC7824AHF vs KA7824 |
SG140-24G/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | UPC7824AHF vs SG140-24G/883B |
MC7824CT | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UPC7824AHF vs MC7824CT |
L7824 | Fixed Positive Standard Regulator, 24VPSFM3, TO-220, 3 PIN | SANYO Electric Co Ltd | UPC7824AHF vs L7824 |
UPC7824AHF-AZ | 3 Terminal Regulators, , / | Renesas Electronics Corporation | UPC7824AHF vs UPC7824AHF-AZ |
KA7824ETSTU | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UPC7824AHF vs KA7824ETSTU |
KA7824AR | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, DPAK-3 | Fairchild Semiconductor Corporation | UPC7824AHF vs KA7824AR |
UA7824CKC | 3 Pin 1.5A Fixed 24V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | UPC7824AHF vs UA7824CKC |
LM7824CT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | UPC7824AHF vs LM7824CT |
LM7824ACT | Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UPC7824AHF vs LM7824ACT |