Part Details for UPD17P149GT by Renesas Electronics Corporation
Overview of UPD17P149GT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD17P149GT
UPD17P149GT CAD Models
UPD17P149GT Part Data Attributes
|
UPD17P149GT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD17P149GT
Renesas Electronics Corporation
UPD17P149GT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP-28 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Additional Feature | ALSO OPERTAES WITH 3.6V MIN @ 4 MHZ AND 2.7V MIN @ 2MHZ | |
Address Bus Width | ||
Bit Size | 4 | |
Boundary Scan | NO | |
CPU Family | UPD17 | |
Clock Frequency-Max | 8.16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.2 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 23 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 4 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 110 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.9 mm | |
Speed | 8 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.2 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |