Filter Your Search
1 - 1 of 1 results
|
UPD17P149GT
Renesas Electronics Corporation
|
Check for Price | No | Active | 4 | 8 MHz | 4096 | 110 | UPD17 | 8 | 8.16 MHz | 23 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERTAES WITH 3.6V MIN @ 4 MHZ AND 2.7V MIN @ 2MHZ | NO | NO | NO | FIXED POINT | YES | NO | NO | 1 | 4 | 16 | NO | OTPROM | 8 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.9 mm | 7.2 mm | 18.2 mm | RENESAS ELECTRONICS CORP | SOP-28 | unknown |