Memory
UPD29F008ALGZ-C12BX-LJH
Description: Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40

Overview of UPD29F008ALGZ-C12BX-LJH by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for UPD29F008ALGZ-C12BX-LJH by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD29F008ALGZ-C12BX-LJH by NEC Electronics Group

UPD29F008ALGZ-C12BX-LJH
NEC Electronics Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
TSOP1
Package Description
10 X 20 MM, PLASTIC, TSOP1-40
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G40
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
40
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
1MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
2.2 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.2 V
Supply Voltage-Nom (Vsup)
2.4 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
10 mm
Want to compare parts?
  1. UPD29F008ALGZ-C12BX-LJH
    NEC Electronics Group
    Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP1-40
    VS

Alternate Parts for UPD29F008ALGZ-C12BX-LJH

This table gives cross-reference parts and alternative options found for UPD29F008ALGZ-C12BX-LJH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD29F008ALGZ-C12BX-LJH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS29LL008-120TC Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, TSOP1-40 Alliance Semiconductor Corporation UPD29F008ALGZ-C12BX-LJH vs AS29LL008-120TC
UPD29F008ALGZ-C12TX-LKH Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, PLASTIC, REVERSE, TSOP1-40 NEC Electronics Group UPD29F008ALGZ-C12BX-LJH vs UPD29F008ALGZ-C12TX-LKH
Part Number Description Manufacturer Compare
E28F008S3-170 Flash, 1MX8, 170ns, PDSO40, 10 X 20 MM, TSOP-40 Intel Corporation UPD29F008ALGZ-C12BX-LJH vs E28F008S3-170
M29W008AT100N1T 1MX8 FLASH 2.7V PROM, 100ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics UPD29F008ALGZ-C12BX-LJH vs M29W008AT100N1T
AM29F080B-120EI Flash, 1MX8, 120ns, PDSO40, MO-142CD, TSOP-40 AMD UPD29F008ALGZ-C12BX-LJH vs AM29F080B-120EI
M29F080A70N6 1MX8 FLASH 5V PROM, 70ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics UPD29F008ALGZ-C12BX-LJH vs M29F080A70N6
M29R008D-120N5TR 1MX8 FLASH 3V PROM, 120ns, PDSO40, 10 X 20 MM, TSOP-40 STMicroelectronics UPD29F008ALGZ-C12BX-LJH vs M29R008D-120N5TR
MBM29LV080A-90PFTR Flash, 1MX8, 90ns, PDSO40, PLASTIC, REVERSE, TSOP1-40 FUJITSU Limited UPD29F008ALGZ-C12BX-LJH vs MBM29LV080A-90PFTR
M29R008T-150N5 1MX8 FLASH 3V PROM, 150ns, PDSO40, 10 X 20 MM, TSOP-40 STMicroelectronics UPD29F008ALGZ-C12BX-LJH vs M29R008T-150N5
M29R008B-150N6 1MX8 FLASH 3V PROM, 150ns, PDSO40, 10 X 20 MM, TSOP-40 STMicroelectronics UPD29F008ALGZ-C12BX-LJH vs M29R008B-150N6
M29R008T-120N1 1MX8 FLASH 3V PROM, 120ns, PDSO40, 10 X 20 MM, TSOP-40 STMicroelectronics UPD29F008ALGZ-C12BX-LJH vs M29R008T-120N1
M29W008AT120N6 1MX8 FLASH 2.7V PROM, 120ns, PDSO40, 10 X 20 MM, PLASTIC, TSOP-40 STMicroelectronics UPD29F008ALGZ-C12BX-LJH vs M29W008AT120N6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD29F008ALGZ-C12BX-LJH by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD29F008ALGZ-C12BX-LJH by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD29F008ALGZ-C12BX-LJH would you like to use for your alert(s)?
  • Please alert me when UPD29F008ALGZ-C12BX-LJH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD29F008ALGZ-C12BX-LJH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD29F008ALGZ-C12BX-LJH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD29F008ALGZ-C12BX-LJH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD29F008ALGZ-C12BX-LJH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD29F008ALGZ-C12BX-LJH by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: