Part Details for UPD29F008ALGZ-C12BX-LKH by NEC Electronics Group
Overview of UPD29F008ALGZ-C12BX-LKH by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD29F008ALGZ-C12BX-LKH
UPD29F008ALGZ-C12BX-LKH CAD Models
UPD29F008ALGZ-C12BX-LKH Part Data Attributes
|
UPD29F008ALGZ-C12BX-LKH
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD29F008ALGZ-C12BX-LKH
NEC Electronics Group
Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, PLASTIC, REVERSE, TSOP1-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TSOP1 | |
Package Description | 10 X 20 MM, PLASTIC, REVERSE, TSOP1-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.2 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 10 mm |
Alternate Parts for UPD29F008ALGZ-C12BX-LKH
This table gives cross-reference parts and alternative options found for UPD29F008ALGZ-C12BX-LKH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD29F008ALGZ-C12BX-LKH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD29F008ALGZ-C12TX-LKH | Flash, 1MX8, 120ns, PDSO40, 10 X 20 MM, PLASTIC, REVERSE, TSOP1-40 | NEC Electronics Group | UPD29F008ALGZ-C12BX-LKH vs UPD29F008ALGZ-C12TX-LKH |