UPD421000C-10L
Description: Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18

Overview of UPD421000C-10L by NEC Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Entertainment and Gaming

CAD Models for UPD421000C-10L by NEC Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD421000C-10L by NEC Electronics America Inc

UPD421000C-10L
NEC Electronics America Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS AMERICA INC
Package Description
0.300 INCH, PLASTIC, DIP-18
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
100 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-PDIP-T18
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
18
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. UPD421000C-10L
    NEC Electronics America Inc
    Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18
    VS

Alternate Parts for UPD421000C-10L

This table gives cross-reference parts and alternative options found for UPD421000C-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD421000C-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MDM11000TMB-10 Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18 Mosaic Semiconductor Inc UPD421000C-10L vs MDM11000TMB-10
SMJ4C1024-10JD 1MX1 FAST PAGE DRAM, 100ns, CDIP18, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-18 Texas Instruments UPD421000C-10L vs SMJ4C1024-10JD
EDI411024C100QM Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, Electronic Designs Inc UPD421000C-10L vs EDI411024C100QM
MSM511000A-10RS Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 OKI Electric Industry Co Ltd UPD421000C-10L vs MSM511000A-10RS
MSM511000B-10RS Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 OKI Electric Industry Co Ltd UPD421000C-10L vs MSM511000B-10RS
GM71C1000-10 Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, Goldstar Electron Co Ltd UPD421000C-10L vs GM71C1000-10
MB81C1000A-10LC Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-18 FUJITSU Semiconductor Limited UPD421000C-10L vs MB81C1000A-10LC
MDM11000TM-10 Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18 Mosaic Semiconductor Inc UPD421000C-10L vs MDM11000TM-10
MT4C1024C10/883C Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18 Micron Technology Inc UPD421000C-10L vs MT4C1024C10/883C
MDM11000T-10 Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18 Mosaic Semiconductor Inc UPD421000C-10L vs MDM11000T-10
Part Number Description Manufacturer Compare
MDM11000T-10 Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18 Mosaic Semiconductor Inc UPD421000C-10L vs MDM11000T-10
TC511000AP-10 IC 1M X 1 FAST PAGE DRAM, 100 ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18, Dynamic RAM Toshiba America Electronic Components UPD421000C-10L vs TC511000AP-10
MDM11000TM-10 Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18 Mosaic Semiconductor Inc UPD421000C-10L vs MDM11000TM-10
HM511000P-10S Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Hitachi Ltd UPD421000C-10L vs HM511000P-10S
M5M41000BP-10 Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Mitsubishi Electric UPD421000C-10L vs M5M41000BP-10
UPD421000C-10 Fast Page DRAM, 1MX1, 100ns, CMOS, PDIP18 Renesas Electronics Corporation UPD421000C-10L vs UPD421000C-10
JM38510/24902BVC Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18, 0.400 INCH, CERAMIC, DIP-18 Micross Components UPD421000C-10L vs JM38510/24902BVC
MT4C1024C-10/883C Fast Page DRAM, 1MX1, 100ns, CMOS, CDIP18, Micross Components UPD421000C-10L vs MT4C1024C-10/883C
TMS4C1024-10NL 1MX1 FAST PAGE DRAM, 100ns, PDIP18 Texas Instruments UPD421000C-10L vs TMS4C1024-10NL
MCM511000P10 1MX1 FAST PAGE DRAM, 100ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Motorola Mobility LLC UPD421000C-10L vs MCM511000P10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD421000C-10L by NEC Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD421000C-10L by NEC Electronics America Inc

Select Manufacturer
Which Manufacturer of UPD421000C-10L would you like to use for your alert(s)?
  • Please alert me when UPD421000C-10L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD421000C-10L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD421000C-10L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD421000C-10L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD421000C-10L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD421000C-10L by NEC Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: