Memory
UPD424256GXM-60
Description: IC,DRAM,FAST PAGE,256KX4,CMOS,TSSOP,20PIN,PLASTIC

Overview of UPD424256GXM-60 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for UPD424256GXM-60 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD424256GXM-60 by Renesas Electronics Corporation

UPD424256GXM-60
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSOP
Package Description
TSOP1-R,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-PDSO-G20
Length
14.4 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6 mm
Want to compare parts?
  1. UPD424256GXM-60
    Renesas Electronics Corporation
    IC,DRAM,FAST PAGE,256KX4,CMOS,TSSOP,20PIN,PLASTIC
    VS

Alternate Parts for UPD424256GXM-60

This table gives cross-reference parts and alternative options found for UPD424256GXM-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD424256GXM-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD424256GXM-60 Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP1-24/20 NEC Electronics America Inc UPD424256GXM-60 vs UPD424256GXM-60
MB81C4256A-60PFTR Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, PLASTIC, REVERSE, FP-24/20 FUJITSU Semiconductor Limited UPD424256GXM-60 vs MB81C4256A-60PFTR
KM44C266CVR-6 Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, 6 X 16 MM, REVERSE, TSOP1-24/20 Samsung Semiconductor UPD424256GXM-60 vs KM44C266CVR-6
MB81C4256A-60PFTR 256KX4 FAST PAGE DRAM, 60ns, PDSO20, PLASTIC, REVERSE, FP-24/20 FUJITSU Limited UPD424256GXM-60 vs MB81C4256A-60PFTR
UPD424256GXM-60L Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP1-24/20 NEC Electronics America Inc UPD424256GXM-60 vs UPD424256GXM-60L
Part Number Description Manufacturer Compare
MT4C4256RG-8LIT Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, REVERSE, TSOP-26/20 Micron Technology Inc UPD424256GXM-60 vs MT4C4256RG-8LIT
MT4C4256RG-8L Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, REVERSE, TSOP-26/20 Micron Technology Inc UPD424256GXM-60 vs MT4C4256RG-8L
UPD424256GX-10L Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 NEC Electronics America Inc UPD424256GXM-60 vs UPD424256GX-10L
KM44C268CV-8 Static Column DRAM, 256KX4, 80ns, CMOS, PDSO20, 6 X 16 MM, TSOP1-24/20 Samsung Semiconductor UPD424256GXM-60 vs KM44C268CV-8
MT4C4256TG-10LTR Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Micron Technology Inc UPD424256GXM-60 vs MT4C4256TG-10LTR
KM44C256CSLT-6 Fast Page DRAM, 256KX4, 60ns, CMOS, PDSO20, PLASTIC, TSOP2-20 Samsung Semiconductor UPD424256GXM-60 vs KM44C256CSLT-6
KM44C266CT-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, TSOP2-26/20 Samsung Semiconductor UPD424256GXM-60 vs KM44C266CT-8
TC51V4256BFTL-10 IC 256K X 4 OTHER DRAM, 10 ns, PDSO20, 6 X 16 MM, TSOP1-24/20, Dynamic RAM Toshiba America Electronic Components UPD424256GXM-60 vs TC51V4256BFTL-10
UPD424256GX-10 Fast Page DRAM, 256KX4, 100ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 NEC Electronics America Inc UPD424256GXM-60 vs UPD424256GX-10
UPD424256GX-80 Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 NEC Electronics America Inc UPD424256GXM-60 vs UPD424256GX-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD424256GXM-60 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD424256GXM-60 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPD424256GXM-60 would you like to use for your alert(s)?
  • Please alert me when UPD424256GXM-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD424256GXM-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD424256GXM-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD424256GXM-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD424256GXM-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD424256GXM-60 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: