Part Details for UPD424260AG5-70 by NEC Electronics America Inc
Overview of UPD424260AG5-70 by NEC Electronics America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for UPD424260AG5-70
UPD424260AG5-70 CAD Models
UPD424260AG5-70 Part Data Attributes
|
UPD424260AG5-70
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD424260AG5-70
NEC Electronics America Inc
Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.300 INCH, PLASTIC, TSOP2-44/40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 0.300 INCH, PLASTIC, TSOP2-44/40 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G40 | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 1.13 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UPD424260AG5-70
This table gives cross-reference parts and alternative options found for UPD424260AG5-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD424260AG5-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM416C256ALLT-7 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, PLASTIC, TSOP2-44/40 | Samsung Semiconductor | UPD424260AG5-70 vs KM416C256ALLT-7 |
TMS45160L-70DZ | IC 256K X 16 FAST PAGE DRAM, 70 ns, PDSO40, Dynamic RAM | Texas Instruments | UPD424260AG5-70 vs TMS45160L-70DZ |
HY514460BLRC-70 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, REVERSE, TSOP2-44/40 | SK Hynix Inc | UPD424260AG5-70 vs HY514460BLRC-70 |
KM416C256D-T7 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 | Samsung Semiconductor | UPD424260AG5-70 vs KM416C256D-T7 |
GM71CS4260AR-70 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, | LG Semicon Co Ltd | UPD424260AG5-70 vs GM71CS4260AR-70 |
TMS45165L-70DGE | 256KX16 FAST PAGE DRAM, 70ns, PDSO40, PLASTIC, TSOP-44/40 | Texas Instruments | UPD424260AG5-70 vs TMS45165L-70DGE |
GM71C4170ALT-70 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, | LG Semicon Co Ltd | UPD424260AG5-70 vs GM71C4170ALT-70 |
HM514270CLTT-7 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Hitachi Ltd | UPD424260AG5-70 vs HM514270CLTT-7 |
M5M44170ATP-7S | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Mitsubishi Electric | UPD424260AG5-70 vs M5M44170ATP-7S |
MCM5L4260BT70 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, TSOP-44/40 | Motorola Semiconductor Products | UPD424260AG5-70 vs MCM5L4260BT70 |