Part Details for UPD424266LA-80 by NEC Electronics America Inc
Overview of UPD424266LA-80 by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for UPD424266LA-80
UPD424266LA-80 CAD Models
UPD424266LA-80 Part Data Attributes
|
UPD424266LA-80
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD424266LA-80
NEC Electronics America Inc
Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, PLASTIC, SOJ-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | PLASTIC, SOJ-26/20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
Length | 17.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.57 mm |
Alternate Parts for UPD424266LA-80
This table gives cross-reference parts and alternative options found for UPD424266LA-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD424266LA-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM514256AJPI-8 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Hitachi Ltd | UPD424266LA-80 vs HM514256AJPI-8 |
M5M44266BJ-8T | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | UPD424266LA-80 vs M5M44266BJ-8T |
MCM41L4256J80 | 256KX4 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Motorola Mobility LLC | UPD424266LA-80 vs MCM41L4256J80 |
HM514256ALJP-8 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Hitachi Ltd | UPD424266LA-80 vs HM514256ALJP-8 |
TC514266AJ-80 | IC 256K X 4 FAST PAGE DRAM, 80 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20, Dynamic RAM | Toshiba America Electronic Components | UPD424266LA-80 vs TC514266AJ-80 |
GM71C4256ASJ-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, | Goldstar Electron Co Ltd | UPD424266LA-80 vs GM71C4256ASJ-80 |
GM71C4256BLJ-80 | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, | Goldstar Electron Co Ltd | UPD424266LA-80 vs GM71C4256BLJ-80 |
MT4C4256DJ-8LITTR | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Micron Technology Inc | UPD424266LA-80 vs MT4C4256DJ-8LITTR |
M5M44256BJ-8T | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | UPD424266LA-80 vs M5M44256BJ-8T |
MB81C4256A-80PJ | Fast Page DRAM, 256KX4, 80ns, CMOS, PDSO20, PLASTIC, LCC-26/20 | FUJITSU Semiconductor Limited | UPD424266LA-80 vs MB81C4256A-80PJ |