Part Details for UPD424410LB-80L by NEC Electronics America Inc
Overview of UPD424410LB-80L by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UPD424410LB-80L
UPD424410LB-80L CAD Models
UPD424410LB-80L Part Data Attributes
|
UPD424410LB-80L
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD424410LB-80L
NEC Electronics America Inc
Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 0.350 INCH, PLASTIC, SOJ-26/20 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
Length | 17.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.89 mm |
Alternate Parts for UPD424410LB-80L
This table gives cross-reference parts and alternative options found for UPD424410LB-80L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD424410LB-80L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC514400J-80 | IC 1M X 4 FAST PAGE DRAM, 80 ns, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20, Dynamic RAM | Toshiba America Electronic Components | UPD424410LB-80L vs TC514400J-80 |
M5M44400AWJ-8T | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | UPD424410LB-80L vs M5M44400AWJ-8T |
MSM514400AL-80J | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | UPD424410LB-80L vs MSM514400AL-80J |
MT4C4001JECJ-8/883C | Fast Page DRAM, 1MX4, 80ns, CMOS, CDSO20, SOJ-20 | Micross Components | UPD424410LB-80L vs MT4C4001JECJ-8/883C |
M5M44410AWJ-8L | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | UPD424410LB-80L vs M5M44410AWJ-8L |
HYB514400J-80 | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | Infineon Technologies AG | UPD424410LB-80L vs HYB514400J-80 |
HYB514400J-80 | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20 | Siemens | UPD424410LB-80L vs HYB514400J-80 |
HM514400LJP-8 | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-20 | Hitachi Ltd | UPD424410LB-80L vs HM514400LJP-8 |
UPD424400LB-80L | Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | NEC Electronics Group | UPD424410LB-80L vs UPD424400LB-80L |
MT4C4001JECJA-8/XT | Fast Page DRAM, 1MX4, 80ns, CMOS, CDSO20, SOJ-20 | Micross Components | UPD424410LB-80L vs MT4C4001JECJA-8/XT |