Memory
UPD42S17800LG5-A60-7JD
NEC Electronics Group
Description: Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28

Overview of UPD42S17800LG5-A60-7JD by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for UPD42S17800LG5-A60-7JD by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD42S17800LG5-A60-7JD by NEC Electronics Group

UPD42S17800LG5-A60-7JD
NEC Electronics Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
TSOP
Package Description
TSOP2,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
60 ns
JESD-30 Code
R-PDSO-G28
Length
18.41 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. UPD42S17800LG5-A60-7JD
    NEC Electronics Group
    Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28
    VS

Alternate Parts for UPD42S17800LG5-A60-7JD

This table gives cross-reference parts and alternative options found for UPD42S17800LG5-A60-7JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD42S17800LG5-A60-7JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB81V17800B-60LPFTN Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 FUJITSU Limited UPD42S17800LG5-A60-7JD vs MB81V17800B-60LPFTN
KM48V2100ASLT-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor UPD42S17800LG5-A60-7JD vs KM48V2100ASLT-6
UPD42S16800LG5-A60-7JD Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 NEC Electronics America Inc UPD42S17800LG5-A60-7JD vs UPD42S16800LG5-A60-7JD
HM51W17800BLTT-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Hitachi Ltd UPD42S17800LG5-A60-7JD vs HM51W17800BLTT-6
UPD42S16800LG5-A60 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 NEC Electronics America Inc UPD42S17800LG5-A60-7JD vs UPD42S16800LG5-A60
KM48V2000ALLT-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, PLASTIC, TSOP2-28 Samsung Semiconductor UPD42S17800LG5-A60-7JD vs KM48V2000ALLT-6
MSM51V17800D-60TS-K Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd UPD42S17800LG5-A60-7JD vs MSM51V17800D-60TS-K
M5M4V17800ATP-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 Mitsubishi Electric UPD42S17800LG5-A60-7JD vs M5M4V17800ATP-6
M5M4V17800CTP-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 Mitsubishi Electric UPD42S17800LG5-A60-7JD vs M5M4V17800CTP-6
M5M4V17800ATP-6T Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 Mitsubishi Electric UPD42S17800LG5-A60-7JD vs M5M4V17800ATP-6T
Part Number Description Manufacturer Compare
GM71V17800CLJ-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 SK Hynix Inc UPD42S17800LG5-A60-7JD vs GM71V17800CLJ-6
KM48V2100AJ-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Samsung Semiconductor UPD42S17800LG5-A60-7JD vs KM48V2100AJ-6
HM51W17800S-6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Hitachi Ltd UPD42S17800LG5-A60-7JD vs HM51W17800S-6
K4F160812D-FL60 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor UPD42S17800LG5-A60-7JD vs K4F160812D-FL60
HYB3117800BJL-60 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28 Siemens UPD42S17800LG5-A60-7JD vs HYB3117800BJL-60
K4F160812D-BL600 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor UPD42S17800LG5-A60-7JD vs K4F160812D-BL600
MB81V17800A-60PJ Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 FUJITSU Semiconductor Limited UPD42S17800LG5-A60-7JD vs MB81V17800A-60PJ
MSM51V16800D-60JS Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd UPD42S17800LG5-A60-7JD vs MSM51V16800D-60JS
KM48V2100BK-L6 Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Samsung Semiconductor UPD42S17800LG5-A60-7JD vs KM48V2100BK-L6
MSM51V17800DSL-60JS Fast Page DRAM, 2MX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd UPD42S17800LG5-A60-7JD vs MSM51V17800DSL-60JS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD42S17800LG5-A60-7JD by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD42S17800LG5-A60-7JD by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD42S17800LG5-A60-7JD would you like to use for your alert(s)?
  • Please alert me when UPD42S17800LG5-A60-7JD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD42S17800LG5-A60-7JD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD42S17800LG5-A60-7JD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD42S17800LG5-A60-7JD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD42S17800LG5-A60-7JD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD42S17800LG5-A60-7JD by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: