Memory
UPD442012AGY-BC85X-MJH-A
NEC Electronics Group
Description: Standard SRAM, 128KX16, 85ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48

Overview of UPD442012AGY-BC85X-MJH-A by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for UPD442012AGY-BC85X-MJH-A by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD442012AGY-BC85X-MJH-A by NEC Electronics Group

UPD442012AGY-BC85X-MJH-A
NEC Electronics Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
TSOP1
Package Description
TSOP1,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
85 ns
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3/e6
Length
18 mm
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
MATTE TIN/TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
12 mm
Want to compare parts?
  1. UPD442012AGY-BC85X-MJH-A
    NEC Electronics Group
    Standard SRAM, 128KX16, 85ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48
    VS

Alternate Parts for UPD442012AGY-BC85X-MJH-A

This table gives cross-reference parts and alternative options found for UPD442012AGY-BC85X-MJH-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD442012AGY-BC85X-MJH-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD442012AGY-BC85X-MJH Standard SRAM, 128KX16, 85ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD442012AGY-BC85X-MJH-A vs UPD442012AGY-BC85X-MJH
Part Number Description Manufacturer Compare
UPD442012AGY-BC70X-MJH-A 128KX16 STANDARD SRAM, 70ns, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 Renesas Electronics Corporation UPD442012AGY-BC85X-MJH-A vs UPD442012AGY-BC70X-MJH-A
BS616UV2019TCG10 Standard SRAM, 128KX16, 100ns, CMOS, PDSO48, GREEN, TSOP1-48 Brilliance Semiconductor Inc UPD442012AGY-BC85X-MJH-A vs BS616UV2019TCG10
W26B021T70LL Standard SRAM, 128KX16, 70ns, CMOS, PDSO48, TSOP1-48 Winbond Electronics Corp UPD442012AGY-BC85X-MJH-A vs W26B021T70LL
W26B021T10LE Standard SRAM, 128KX16, 100ns, CMOS, PDSO48, TSOP1-48 Winbond Electronics Corp UPD442012AGY-BC85X-MJH-A vs W26B021T10LE
UPD442012AGY-DD10X-MJH-A Standard SRAM, 128KX16, 100ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 NEC Electronics Group UPD442012AGY-BC85X-MJH-A vs UPD442012AGY-DD10X-MJH-A
UPD442012AGY-BB70X-MJH Standard SRAM, 128KX16, 70ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD442012AGY-BC85X-MJH-A vs UPD442012AGY-BB70X-MJH
BS616LV2019TAG70 Standard SRAM, 128KX16, 70ns, CMOS, PDSO48, GREEN, TSOP1-48 Brilliance Semiconductor Inc UPD442012AGY-BC85X-MJH-A vs BS616LV2019TAG70
UPD442012AGY-DD12X-MJH Standard SRAM, 128KX16, 120ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 NEC Electronics Group UPD442012AGY-BC85X-MJH-A vs UPD442012AGY-DD12X-MJH
UPD442012AGY-BC10X-MJH-A Standard SRAM, 128KX16, 100ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 NEC Electronics Group UPD442012AGY-BC85X-MJH-A vs UPD442012AGY-BC10X-MJH-A
BS616LV2019TCG70 Standard SRAM, 128KX16, 70ns, CMOS, PDSO48, GREEN, TSOP1-48 Brilliance Semiconductor Inc UPD442012AGY-BC85X-MJH-A vs BS616LV2019TCG70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD442012AGY-BC85X-MJH-A by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD442012AGY-BC85X-MJH-A by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD442012AGY-BC85X-MJH-A would you like to use for your alert(s)?
  • Please alert me when UPD442012AGY-BC85X-MJH-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD442012AGY-BC85X-MJH-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD442012AGY-BC85X-MJH-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD442012AGY-BC85X-MJH-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD442012AGY-BC85X-MJH-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD442012AGY-BC85X-MJH-A by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: