Part Details for UPD442012AGY-DD85X-MJH by NEC Electronics America Inc
Overview of UPD442012AGY-DD85X-MJH by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD442012AGY-DD85X-MJH
UPD442012AGY-DD85X-MJH CAD Models
UPD442012AGY-DD85X-MJH Part Data Attributes
|
UPD442012AGY-DD85X-MJH
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD442012AGY-DD85X-MJH
NEC Electronics America Inc
Standard SRAM, 128KX16, 85ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 12 X 18 MM, PLASTIC, TSOP1-48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for UPD442012AGY-DD85X-MJH
This table gives cross-reference parts and alternative options found for UPD442012AGY-DD85X-MJH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD442012AGY-DD85X-MJH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD442012AGY-DD85X-MJH-A | Standard SRAM, 128KX16, 85ns, MOS, PDSO48, 12 X 18 MM, LEAD FREE, PLASTIC, TSOP1-48 | NEC Electronics Group | UPD442012AGY-DD85X-MJH vs UPD442012AGY-DD85X-MJH-A |
UPD442012AGY-DD85X-MJH | Standard SRAM, 128KX16, 85ns, CMOS, PDSO48, 12 X 18 MM, PLASTIC, TSOP1-48 | NEC Electronics Group | UPD442012AGY-DD85X-MJH vs UPD442012AGY-DD85X-MJH |
UPD442012AGY-DD85X-MJH | IC,SRAM,128KX16,CMOS,TSSOP,48PIN,PLASTIC | Renesas Electronics Corporation | UPD442012AGY-DD85X-MJH vs UPD442012AGY-DD85X-MJH |