Part Details for UPD444016LG5-A12Y-7JF by Renesas Electronics Corporation
Overview of UPD444016LG5-A12Y-7JF by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD444016LG5-A12Y-7JF
UPD444016LG5-A12Y-7JF CAD Models
UPD444016LG5-A12Y-7JF Part Data Attributes:
|
UPD444016LG5-A12Y-7JF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD444016LG5-A12Y-7JF
Renesas Electronics Corporation
256X16 STANDARD SRAM, 12ns, PDSO44, 10.16 MM, PLASTIC, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD444016LG5-A12Y-7JF
This table gives cross-reference parts and alternative options found for UPD444016LG5-A12Y-7JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD444016LG5-A12Y-7JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM616V4002BT-12 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Samsung Semiconductor | UPD444016LG5-A12Y-7JF vs KM616V4002BT-12 |
AS7C34098A-12TC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | UPD444016LG5-A12Y-7JF vs AS7C34098A-12TC |
IDT71V416YL12PH8 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | UPD444016LG5-A12Y-7JF vs IDT71V416YL12PH8 |
R1RW0416DSB-2PR | 256KX16 STANDARD SRAM, 12ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Renesas Electronics Corporation | UPD444016LG5-A12Y-7JF vs R1RW0416DSB-2PR |
CY7C1041CV33-12ZXC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | UPD444016LG5-A12Y-7JF vs CY7C1041CV33-12ZXC |
71V416YS12PHGI8 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | Integrated Device Technology Inc | UPD444016LG5-A12Y-7JF vs 71V416YS12PHGI8 |
CY7C1041BV33-12ZC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Rochester Electronics LLC | UPD444016LG5-A12Y-7JF vs CY7C1041BV33-12ZC |
AS7C34098A-12TIN | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | UPD444016LG5-A12Y-7JF vs AS7C34098A-12TIN |
UPD444016LG5-A12Y-7JF-A | 256X16 STANDARD SRAM, 12ns, PDSO44, 10.16 MM, LEAD FREE, PLASTIC, TSOP2-44 | Renesas Electronics Corporation | UPD444016LG5-A12Y-7JF vs UPD444016LG5-A12Y-7JF-A |
UPD444016LG5-A12Y-7JF | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | NEC Electronics Group | UPD444016LG5-A12Y-7JF vs UPD444016LG5-A12Y-7JF |