| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UPD6600AGS-XXX | NEC Electronics Group | Check for Price | Microcontroller, 4-Bit, MROM, 0.5MHz, MOS, PDSO20 | UPD6600AGS-XXX-A vs UPD6600AGS-XXX |
Part Details for UPD6600AGS-XXX-A by NEC Electronics Group
Results Overview of UPD6600AGS-XXX-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD6600AGS-XXX-A Information
UPD6600AGS-XXX-A by NEC Electronics Group is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11138NSR | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-SO -40 to 85 | |
| 74ACT11008N | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-PDIP -40 to 85 | |
| 74ACT11030DE4 | Texas Instruments | 8-Input Positive-NAND Gates 14-SOIC -40 to 85 |
US Tariff Estimator: UPD6600AGS-XXX-A by NEC Electronics Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UPD6600AGS-XXX-A Part Data Attributes
|
|
UPD6600AGS-XXX-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD6600AGS-XXX-A
NEC Electronics Group
Microcontroller, 4-Bit, MROM, 0.5MHz, MOS, PDSO20
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.300 Inch, Plastic, Sop-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.31.00.30 | |
| Has ADC | No | |
| Address Bus Width | ||
| Bit Size | 4 | |
| Clock Frequency-Max | 0.5 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e6 | |
| Number of I/O Lines | 12 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -20 °C | |
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| ROM Programmability | Mrom | |
| Seated Height-Max | 1.8 Mm | |
| Speed | 0.5 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.2 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Mos | |
| Temperature Grade | Commercial Extended | |
| Terminal Finish | Tin Bismuth | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 5.6 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for UPD6600AGS-XXX-A
This table gives cross-reference parts and alternative options found for UPD6600AGS-XXX-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD6600AGS-XXX-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.