Filter Your Search
1 - 2 of 2 results
|
UPD6600AGS-XXX-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 4 | 500 kHz | 500 kHz | 12 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 3.6 V | 2.2 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e6 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 1.8 mm | 5.6 mm | SOIC | 0.300 INCH, PLASTIC, SOP-20 | 20 | 8542.31.00.30 | ||
|
UPD6600AGS-XXX-A
NEC Electronics Group
|
Check for Price | Transferred | 4 | 500 kHz | 500 kHz | 12 | YES | 3 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 3.6 V | 2.2 V | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e6 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 1.8 mm | 5.6 mm | SOIC | 0.300 INCH, PLASTIC, SOP-20 | 20 | 8542.31.00.30 |