Part Details for UPD70F3017AYF1-EA6-A by Renesas Electronics Corporation
Overview of UPD70F3017AYF1-EA6-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3017AYF1-EA6-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD70F3017AYF1-EA6 | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / |
Price & Stock for UPD70F3017AYF1-EA6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPD70F3017AYF1-EA6
|
Avnet Americas | MCU 32-bit V850 RISC 256KB Flash 3.3V 121-Pin F-BGA - Bulk (Alt: UPD70F3017AYF1-EA6) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 585 Partner Stock |
|
$27.4100 / $33.8600 | Buy Now |
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, V850 CPU ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 585 |
|
$28.7800 / $33.8600 | Buy Now |
Part Details for UPD70F3017AYF1-EA6-A
UPD70F3017AYF1-EA6-A CAD Models
UPD70F3017AYF1-EA6-A Part Data Attributes
|
UPD70F3017AYF1-EA6-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD70F3017AYF1-EA6-A
Renesas Electronics Corporation
32-bit Microcontrollers (Non Promotion), LFBGA, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFBGA | |
Package Description | 12 X 12 MM, LEAD FREE, PLASTIC, FBGA-121 | |
Pin Count | 121 | |
Manufacturer Package Code | PLBG0121GC-A121 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | |
Address Bus Width | 21 | |
Bit Size | 32 | |
CPU Family | V850 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 4 | |
Number of I/O Lines | 85 | |
Number of Terminals | 121 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA121,13X13,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.58 mm | |
Speed | 20 MHz | |
Supply Current-Max | 64 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD70F3017AYF1-EA6-A
This table gives cross-reference parts and alternative options found for UPD70F3017AYF1-EA6-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD70F3017AYF1-EA6-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD70F3017AYF1-EA6-A | Microcontroller, 32-Bit, FLASH, 20MHz, CMOS, PBGA121, 12 X 12 MM, LEAD FREE, PLASTIC, FBGA-121 | NEC Electronics Group | UPD70F3017AYF1-EA6-A vs UPD70F3017AYF1-EA6-A |
UPD70F3017AYF1-EA6 | 32-bit Microcontrollers (Non Promotion), LFBGA, / | Renesas Electronics Corporation | UPD70F3017AYF1-EA6-A vs UPD70F3017AYF1-EA6 |