Filter Your Search
1 - 3 of 3 results
|
UPD70F3017AYF1-EA6-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 20 MHz | 65536 | 8192 | V850 | 16 | 21 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | NO | YES | YES | 8 | YES | FLASH | 64 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 260 | 10 | 121 | PLASTIC/EPOXY | LFBGA | BGA121,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LFBGA | 12 X 12 MM, LEAD FREE, PLASTIC, FBGA-121 | 121 | PLBG0121GC-A121 | unknown | 5A002 | 8542.31.00.01 | Renesas Electronics | ||
|
UPD70F3017AYF1-EA6-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 21 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, LEAD FREE, PLASTIC, FBGA-121 | compliant | ||||||||||||||||||
|
UPD70F3017AYF1-EA6-A
NEC Electronics Group
|
Check for Price | Yes | Transferred | 32 | 20 MHz | 16 | 21 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | NEC ELECTRONICS CORP | BGA | 12 X 12 MM, LEAD FREE, PLASTIC, FBGA-121 | 121 | compliant | 8542.31.00.01 |