Part Details for UPD78F0501MC(A2)-CAB-AX by Renesas Electronics Corporation
Overview of UPD78F0501MC(A2)-CAB-AX by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD78F0501MC(A2)-CAB-AX
UPD78F0501MC(A2)-CAB-AX CAD Models
UPD78F0501MC(A2)-CAB-AX Part Data Attributes
|
UPD78F0501MC(A2)-CAB-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD78F0501MC(A2)-CAB-AX
Renesas Electronics Corporation
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , /
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP30,.3 | |
Pin Count | 30 | |
Manufacturer Package Code | PLSP0030JB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | UPD78K0 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Number of I/O Lines | 23 | |
Number of Terminals | 30 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 20 MHz | |
Supply Current-Max | 6.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD78F0501MC(A2)-CAB-AX
This table gives cross-reference parts and alternative options found for UPD78F0501MC(A2)-CAB-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD78F0501MC(A2)-CAB-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD78F0501AMC-CAB-AX | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, / | Renesas Electronics Corporation | UPD78F0501MC(A2)-CAB-AX vs UPD78F0501AMC-CAB-AX |
UPD78F0501MC-5A4 | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO30, SSOP-30 | NEC Electronics Group | UPD78F0501MC(A2)-CAB-AX vs UPD78F0501MC-5A4 |
UPD78F0501MC(A)-CAB-AX | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | Renesas Electronics Corporation | UPD78F0501MC(A2)-CAB-AX vs UPD78F0501MC(A)-CAB-AX |
UPD78F0501MC(A)-CAB-AX | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO30, 7.62 MM, LEAD FREE, PLASTIC, SSOP-30 | NEC Electronics Group | UPD78F0501MC(A2)-CAB-AX vs UPD78F0501MC(A)-CAB-AX |