Part Details for UPG2012TB-E3-A by Renesas Electronics Corporation
Overview of UPG2012TB-E3-A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for UPG2012TB-E3-A
UPG2012TB-E3-A CAD Models
UPG2012TB-E3-A Part Data Attributes
|
UPG2012TB-E3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPG2012TB-E3-A
Renesas Electronics Corporation
UPG2012TB-E3-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
1dB Compression Point | 20 dBm | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Min | 24 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 2.8 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.22 |
Alternate Parts for UPG2012TB-E3-A
This table gives cross-reference parts and alternative options found for UPG2012TB-E3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPG2012TB-E3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPG2012TB-E3-A | SPDT, 500MHz Min, 2500MHz Max, 0.5dB Insertion Loss-Max, 2.0 X 1.25 MM, 0.9 MM HEIGHT, PLASTIC, SUPERMINI-6 | NEC Electronics Group | UPG2012TB-E3-A vs UPG2012TB-E3-A |
UPG2012TB-A | SPDT, 500MHz Min, 2500MHz Max, 0.5dB Insertion Loss-Max, 2.0 X 1.25 MM, 0.9 MM HEIGHT, PLASTIC, SUPERMINI-6 | NEC Electronics Group | UPG2012TB-E3-A vs UPG2012TB-A |
UPG2012TB-E3 | Diversity Switch, 500MHz Min, 2500MHz Max, 1 Func, 0.5dB Insertion Loss-Max, GAAS | Renesas Electronics Corporation | UPG2012TB-E3-A vs UPG2012TB-E3 |