Part Details for UPTF1210-5W-P-4120APBT by VENKEL LTD
Overview of UPTF1210-5W-P-4120APBT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPTF1210-5W-P-4120APBT
UPTF1210-5W-P-4120APBT CAD Models
UPTF1210-5W-P-4120APBT Part Data Attributes:
|
UPTF1210-5W-P-4120APBT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
UPTF1210-5W-P-4120APBT
VENKEL LTD
Fixed Resistor, Thin Film, 0.2W, 412ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1209,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 412 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | UPTF | |
Size Code | 1209 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for UPTF1210-5W-P-4120APBT
This table gives cross-reference parts and alternative options found for UPTF1210-5W-P-4120APBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF1210-5W-P-4120APBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF1210-5W-P-4120BPBT | Fixed Resistor, Thin Film, 0.2W, 412ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, | VENKEL LTD | UPTF1210-5W-P-4120APBT vs UPTF1210-5W-P-4120BPBT |