US1A-M3/61T
Description: DIODE SIGNAL DIODE, Signal Diode

Overview of US1A-M3/61T by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for US1A-M3/61T by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # US1A-M3/61T-ND
DigiKey DIODE GEN PURP 50V 1A DO214AC Min Qty: 12600 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 12,600 $0.0783
  • 45,000 $0.0773
  • 90,000 $0.0657
$0.0657 / $0.0783 Buy Now

CAD Models for US1A-M3/61T by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for US1A-M3/61T by Vishay Semiconductors

US1A-M3/61T
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PDSO-C2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Breakdown Voltage-Min
50 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.05 µs
Reverse Test Voltage
50 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. US1A-M3/61T
    Vishay Semiconductors
    DIODE SIGNAL DIODE, Signal Diode
    VS

Alternate Parts for US1A-M3/61T

This table gives cross-reference parts and alternative options found for US1A-M3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1A-M3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS1A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN DC Components Co Ltd US1A-M3/61T vs GS1A
FES1ATRTB Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Fagor Electrónica US1A-M3/61T vs FES1ATRTB
SFM11-S Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA-S, 2 PIN Formosa Microsemi Co Ltd US1A-M3/61T vs SFM11-S
S1AHM2 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor US1A-M3/61T vs S1AHM2
ES1AHF4G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor US1A-M3/61T vs ES1AHF4G
ES1AHF3 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor US1A-M3/61T vs ES1AHF3
RS1A_R2_10001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor US1A-M3/61T vs RS1A_R2_10001
FFM101-L Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN Formosa Microsemi Co Ltd US1A-M3/61T vs FFM101-L
RS1AHR3G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor US1A-M3/61T vs RS1AHR3G
US1AE2G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, CLIP SMA, 2 PIN Taiwan Semiconductor US1A-M3/61T vs US1AE2G
Part Number Description Manufacturer Compare
GS1A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN DC Components Co Ltd US1A-M3/61T vs GS1A
RS1AE4 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor US1A-M3/61T vs RS1AE4
US1AE2 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN Taiwan Semiconductor US1A-M3/61T vs US1AE2
SFM11-L Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, SMA-L, 2 PIN Formosa Microsemi Co Ltd US1A-M3/61T vs SFM11-L
US1AE2G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, CLIP SMA, 2 PIN Taiwan Semiconductor US1A-M3/61T vs US1AE2G
RS1AE2G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, CLIP SMA, 2 PIN Taiwan Semiconductor US1A-M3/61T vs RS1AE2G
RS1AHF3 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor US1A-M3/61T vs RS1AHF3
NSD15TR7.5KF Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN NIC Components Corp US1A-M3/61T vs NSD15TR7.5KF
RS1AF3G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor US1A-M3/61T vs RS1AF3G
LUMA105 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC, LRC Leshan Radio Co Ltd US1A-M3/61T vs LUMA105

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for US1A-M3/61T by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: US1A-M3/61T by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of US1A-M3/61T would you like to use for your alert(s)?
  • Please alert me when US1A-M3/61T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for US1A-M3/61T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for US1A-M3/61T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for US1A-M3/61T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for US1A-M3/61T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare US1A-M3/61T by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: