US1G-M3/61T
Description: DIODE SIGNAL DIODE, Signal Diode

Overview of US1G-M3/61T by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for US1G-M3/61T by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # US1G-M3/61T-ND
DigiKey DIODE GEN PURP 400V 1A DO214AC Min Qty: 12600 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 12,600 $0.0783
  • 45,000 $0.0773
  • 90,000 $0.0657
$0.0657 / $0.0783 Buy Now

CAD Models for US1G-M3/61T by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for US1G-M3/61T by Vishay Semiconductors

US1G-M3/61T
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
R-PDSO-C2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Breakdown Voltage-Min
400 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.05 µs
Reverse Test Voltage
400 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. US1G-M3/61T
    Vishay Semiconductors
    DIODE SIGNAL DIODE, Signal Diode
    VS

Alternate Parts for US1G-M3/61T

This table gives cross-reference parts and alternative options found for US1G-M3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1G-M3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HS1GF3G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor US1G-M3/61T vs HS1GF3G
HS1DHF4 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor US1G-M3/61T vs HS1DHF4
HS1DF2 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor US1G-M3/61T vs HS1DF2
HS1GE2 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN Taiwan Semiconductor US1G-M3/61T vs HS1GE2
ES1LGHF2 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor US1G-M3/61T vs ES1LGHF2
ES1LGH Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor US1G-M3/61T vs ES1LGH
US1GH Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor US1G-M3/61T vs US1GH
US1G-AU_R2_000A1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN PanJit Semiconductor US1G-M3/61T vs US1G-AU_R2_000A1
ES1G-AU_R2_000A1 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor US1G-M3/61T vs ES1G-AU_R2_000A1
RS1GF4 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor US1G-M3/61T vs RS1GF4
Part Number Description Manufacturer Compare
ES1GF4 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor US1G-M3/61T vs ES1GF4
US1GHR2 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Taiwan Semiconductor US1G-M3/61T vs US1GHR2
US1G-E3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies US1G-M3/61T vs US1G-E3/5AT
HS1GE3 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, CLIP SMA, 2 PIN Taiwan Semiconductor US1G-M3/61T vs HS1GE3
HS1FF4 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor US1G-M3/61T vs HS1FF4
US1G-TP-HF Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Micro Commercial Components US1G-M3/61T vs US1G-TP-HF
US1GT/R 1A, 400V, SILICON, SIGNAL DIODE, DO-214AC, PLASTIC PACKAGE-2 NXP Semiconductors US1G-M3/61T vs US1GT/R
FES1GTRTB Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Fagor Electrónica US1G-M3/61T vs FES1GTRTB
ES1G_R1_10001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor US1G-M3/61T vs ES1G_R1_10001
HS1GHM2G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor US1G-M3/61T vs HS1GHM2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for US1G-M3/61T by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: US1G-M3/61T by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of US1G-M3/61T would you like to use for your alert(s)?
  • Please alert me when US1G-M3/61T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for US1G-M3/61T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for US1G-M3/61T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for US1G-M3/61T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for US1G-M3/61T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare US1G-M3/61T by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: