Part Details for US1GFL-TP by Micro Commercial Components
Overview of US1GFL-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for US1GFL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-US1GFL-TP-ND
|
DigiKey | Interface Min Qty: 10000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0485 | Buy Now |
DISTI #
833-US1GFL-TP
|
Mouser Electronics | Rectifiers 1A ULTRA FAST RECOVER RECTIFIER RoHS: Compliant | 0 |
|
$0.0380 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks | 0 |
|
$0.0375 | Buy Now |
Part Details for US1GFL-TP
US1GFL-TP CAD Models
US1GFL-TP Part Data Attributes
|
US1GFL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
US1GFL-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMA-FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-221AC | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for US1GFL-TP
This table gives cross-reference parts and alternative options found for US1GFL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US1GFL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US1GFL-TP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN | Micro Commercial Components | US1GFL-TP vs US1GFL-TP-HF |
FR1GA | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-221AC, GREEN, PLASTIC, SMA FLAT PACKAGE-2 | Lite-On Semiconductor Corporation | US1GFL-TP vs FR1GA |
S1AFG-M3/6A | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-221AC, SMA, 2 PIN | Vishay Intertechnologies | US1GFL-TP vs S1AFG-M3/6A |
GS1GFL-TP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN | Micro Commercial Components | US1GFL-TP vs GS1GFL-TP-HF |